Part Details for MS3454L24-7PZ by Conesys
Overview of MS3454L24-7PZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454L24-7PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454L24-7PZ-ND
|
DigiKey | AE5 16C 14#16, 2#12 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$127.5454 / $155.8700 | Buy Now |
DISTI #
AERMS3454L24-7PZ
|
Heilind Electronics | Jam Nut Receptacle Nickel Alum | Americas - 10 in Stock |
|
$62.2696 / $75.2553 | Buy Now |
DISTI #
JTCMS3454L24-7PZ
|
Interstate Connecting Components | Jam Nut Recept Nickel Alum | 0 |
|
$74.2981 / $88.0147 | Buy Now |
DISTI #
AERMS3454L24-7PZ
|
Interstate Connecting Components | Jam Nut Receptacle Nickel Alum | 30 |
|
$62.2711 / $75.2571 | Buy Now |