Part Details for MS3454LS20-4S by Amphenol Aerospace
Overview of MS3454LS20-4S by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454LS20-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AJ0522
|
Newark | Recept |Amphenol Aerospace MS3454LS20-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,003.4100 / $1,070.3000 | Buy Now |
DISTI #
1178-MS3454LS20-4S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,694.5400 | Buy Now |
DISTI #
71678543
|
RS | Circular Connector, S/S Shell, Socket, Crimp, 23A, 1250VDC | Amphenol Aerospace MS3454LS20-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.3800 / $266.7100 | RFQ |