Part Details for MS3454LS28-20PY by Amphenol Corporation
Overview of MS3454LS28-20PY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454LS28-20PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3454LS28-20PY
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 10#12 4#16 PIN RECP RoHS: Not Compliant | 0 |
|
$301.8800 / $319.6400 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7 |
|
$167.3400 / $190.1100 | Buy Now |
Part Details for MS3454LS28-20PY
MS3454LS28-20PY CAD Models
MS3454LS28-20PY Part Data Attributes
|
MS3454LS28-20PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3454LS28-20PY
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |
Alternate Parts for MS3454LS28-20PY
This table gives cross-reference parts and alternative options found for MS3454LS28-20PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3454LS28-20PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3454LS28-20PY | CONNECTOR, 14 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3454LS28-20PY vs MS3454LS28-20PY |