Part Details for MS3454W14S-2PY by Conesys
Overview of MS3454W14S-2PY by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W14S-2PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454W14S-2PY-ND
|
DigiKey | AE5 4C 4#16 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$81.4546 / $99.5600 | Buy Now |
DISTI #
450 MS3454W14S-2PY
|
Avnet Americas | CONNECTOR CIRCULAR JAM NUT RECEPTACLE 04CT PIN - Bulk (Alt: 450 MS3454W14S-2PY) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3454W14S-2PY
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 6 in Stock |
|
$38.2450 / $48.9295 | Buy Now |
DISTI #
JTCMS3454W14S-2PY
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$41.3089 / $48.9352 | Buy Now |
DISTI #
AERMS3454W14S-2PY
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 18 |
|
$38.2450 / $48.9295 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 146 |
|
$44.8000 / $54.7600 | Buy Now |