Part Details for MS3454W14S-2S by Conesys
Overview of MS3454W14S-2S by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5468
|
Newark | Circular Conn, Rcpt, 14S-2, Jam Nut, Military Specification:Mil-Dtl-5015 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys MS3454W14S-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3454W14S-2S-ND
|
DigiKey | AE5 4C 4#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$44.7400 / $74.5700 | Buy Now |
DISTI #
MS3454W14S-2S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3454W14S-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3454W14S-2S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3454W14S-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3454W14S-2S
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 6 in Stock |
|
$39.5271 / $50.1617 | Buy Now |
DISTI #
61903901
|
Verical | Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$48.7547 / $79.2825 | Buy Now |
DISTI #
34782866
|
Verical | Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$55.1903 / $56.9422 | Buy Now |
DISTI #
AERMS3454W14S-2S
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 18 |
|
$39.5271 / $50.1617 | Buy Now |
DISTI #
JTCMS3454W14S-2S
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$45.6412 / $51.5094 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 69 |
|
$46.7800 / $57.1800 | Buy Now |