Part Details for MS3454W14S-2S by ITT Interconnect Solutions
Overview of MS3454W14S-2S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS3454W14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3454W14S-2S
|
Avnet Americas | CONN 5015 CIRC SKT 4 POS CRMP ST JAM NUT , WITH contacts - Bulk (Alt: MS3454W14S-2S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$208.7625 / $308.9685 | Buy Now |
DISTI #
965-MS3454W14S2S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$227.3600 / $253.0000 | Order Now |
DISTI #
ITTMS3454W14S-2S
|
Heilind Electronics | MS3454W14S-2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$204.5900 / $506.9900 | Buy Now | |
DISTI #
ITTMS3454W14S-2S
|
Interstate Connecting Components | MS3454W14S-2S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$204.5900 / $506.9900 | Buy Now |
Part Details for MS3454W14S-2S
MS3454W14S-2S CAD Models
MS3454W14S-2S Part Data Attributes
|
MS3454W14S-2S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3454W14S-2S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |