Part Details for MS3454W14S-6P by Conesys
Overview of MS3454W14S-6P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5471
|
Newark | Circular Conn, Rcpt, 14S-6, Jam Nut, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Mil-Dtl-5015 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pinrohs Compliant: No |Aero Electric/conesys MS3454W14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0100 / $116.2500 | Buy Now |
DISTI #
2403-MS3454W14S-6P-ND
|
DigiKey | AE5 6C 6#16 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$48.7600 / $81.2600 | Buy Now |
DISTI #
MS3454W14S-6P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3454W14S-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
450 MS3454W14S-6P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 450 MS3454W14S-6P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTCMS3454W14S-6P
|
Heilind Electronics | Jam Nut Recept Cad Od Alum | Americas - 5 in Stock |
|
$44.5294 / $50.6951 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6400 / $22.0300 | Buy Now |
DISTI #
34298920
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$47.7963 / $55.3829 | Buy Now |
DISTI #
JTCMS3454W14S-6P
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 15 |
|
$44.5294 / $50.6951 | Buy Now |
DISTI #
AERMS3454W14S-6P
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 0 |
|
$39.0856 / $49.7373 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 60 |
|
$45.8700 / $56.0700 | Buy Now |