Part Details for MS3454W14S-9PX by Conesys
Overview of MS3454W14S-9PX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W14S-9PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454W14S-9PX-ND
|
DigiKey | AE5 2C 2#16 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$103.6000 | Buy Now |
DISTI #
JTCMS3454W14S-9PX
|
Heilind Electronics | Jam Nut Recept Cad Od Alum | Americas - 13 in Stock |
|
$40.3823 / $49.0801 | Buy Now |
DISTI #
JTCMS3454W14S-9PX
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 41 |
|
$40.3823 / $49.0801 | Buy Now |
DISTI #
AERMS3454W14S-9PX
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 0 |
|
$37.5649 / $53.4795 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 50 | 37 |
|
$56.9800 | Buy Now |