Part Details for MS3454W16-11PX by Conesys
Overview of MS3454W16-11PX by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W16-11PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK1811
|
Newark | 5015 2C 2#12 Pin Recp |Aero Electric/conesys MS3454W16-11PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8700 / $110.1100 | Buy Now |
DISTI #
3937-MS3454W16-11PX-ND
|
DigiKey | AE5 2C 2#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
39 In Stock |
|
$109.1600 | Buy Now |
DISTI #
450 MS3454W16-11PX
|
Avnet Americas | CONNECTOR CIRCULAR JAM NUT RECEPTACLE 02CT PIN - Bulk (Alt: 450 MS3454W16-11PX) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3454W16-11PX
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 2 in Stock |
|
$51.8651 / $63.0360 | Buy Now |
DISTI #
62200265
|
Verical | Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$54.6350 / $81.9525 | Buy Now |
DISTI #
AERMS3454W16-11PX
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 8 |
|
$39.9807 / $51.8739 | Buy Now |
DISTI #
JTCMS3454W16-11PX
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$54.4987 / $66.2369 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 50 | 38 |
|
$60.0400 | Buy Now |