Part Details for MS3454W22-22P by Conesys
Overview of MS3454W22-22P by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W22-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5166
|
Newark | Circular Conn, Rcpt, 22-22, Jam Nut, Military Specification:Mil-Dtl-5015 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys MS3454W22-22P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3454W22-22P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$51.4000 / $85.6700 | Buy Now |
DISTI #
MS3454W22-22P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MS3454W22-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3454W22-22P
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 1 in Stock3 On Order |
|
$56.6971 / $74.3769 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2800 / $105.1000 | Buy Now |
DISTI #
79958346
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$65.4770 | Buy Now |
DISTI #
JTCMS3454W22-22P
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$63.7553 / $77.4872 | Buy Now |
DISTI #
AERMS3454W22-22P
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 010 On Order |
|
$56.6971 / $74.3769 | Buy Now |
DISTI #
MS3454W22-22P
|
ECCO | 4 |
|
$105.1000 | Buy Now |