Part Details for MS3456KS18-11PY by Conesys
Overview of MS3456KS18-11PY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS18-11PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS18-11PY-ND
|
DigiKey | AE5 5C 5#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$138.6364 / $169.4500 | Buy Now |
DISTI #
AERMS3456KS18-11PY
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 2 in Stock |
|
$75.9354 / $91.9088 | Buy Now |
DISTI #
AERMS3456KS18-11PY
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 8 |
|
$75.9370 / $91.9106 | Buy Now |
DISTI #
JTCMS3456KS18-11PY
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 0 |
|
$87.6056 / $106.4746 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 33 |
|
$76.2500 / $93.2000 | Buy Now |