Part Details for MS3456KS28-12SX by Conesys
Overview of MS3456KS28-12SX by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-AUH312-SX | Analog Devices | GaAs HEMT WBand Driver amp, DC |
Price & Stock for MS3456KS28-12SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KS28-12SX-ND
|
DigiKey | AE5 26C 26#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$223.0000 / $272.5600 | Buy Now |
DISTI #
AERMS3456KS28-12SX
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 23 in Stock |
|
$90.1287 / $109.5412 | Buy Now |
DISTI #
JTCMS3456KS28-12SX
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 3 in Stock |
|
$123.7787 / $140.9173 | Buy Now |
DISTI #
AERMS3456KS28-12SX
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 69 |
|
$90.1287 / $109.5412 | Buy Now |
DISTI #
JTCMS3456KS28-12SX
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 11 |
|
$123.7787 / $140.9173 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 2 |
|
$122.6500 / $149.9100 | Buy Now |