Part Details for MS3456KT16-11S by Amphenol Corporation
Overview of MS3456KT16-11S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KT16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3456KT16-11S
|
Mouser Electronics | Circular MIL Spec Connector 2P MS Series MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$452.5600 / $493.1900 | Order Now |
|
Powell Electronics | MIL-C 5015 AMPHENOL/MATRIX CONNECTOR Min Qty: 1 | 7 |
|
$99.7800 / $113.3600 | Buy Now |
Part Details for MS3456KT16-11S
MS3456KT16-11S CAD Models
MS3456KT16-11S Part Data Attributes
|
MS3456KT16-11S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3456KT16-11S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |
Alternate Parts for MS3456KT16-11S
This table gives cross-reference parts and alternative options found for MS3456KT16-11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456KT16-11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3456KT16-11S | MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS3456KT16-11S vs MS3456KT16-11S |