Part Details for MS3456KT20-15P by Amphenol Corporation
Overview of MS3456KT20-15P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3456KT20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456KT20-15P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3456KT20-15P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$351.9687 | Buy Now |
Part Details for MS3456KT20-15P
MS3456KT20-15P CAD Models
MS3456KT20-15P Part Data Attributes
|
MS3456KT20-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3456KT20-15P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for MS3456KT20-15P
This table gives cross-reference parts and alternative options found for MS3456KT20-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456KT20-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3456KT20-15P | MIL Series Connector, 7 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS3456KT20-15P vs MS3456KT20-15P |
MS3456KT20-15P | MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS3456KT20-15P vs MS3456KT20-15P |
MS3456KT20-15P | 7 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3456KT20-15P vs MS3456KT20-15P |
AE556KT20-15P | MIL Series Connector, 7 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS3456KT20-15P vs AE556KT20-15P |
MS3456KT20-15P | CONNECTOR, 7 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3456KT20-15P vs MS3456KT20-15P |