Part Details for MS3456KT20-16PX by TE's AMP
Overview of MS3456KT20-16PX by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3456KT20-16PX
MS3456KT20-16PX CAD Models
MS3456KT20-16PX Part Data Attributes
|
MS3456KT20-16PX
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS3456KT20-16PX
TE's AMP
9 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212; M39029/29-213 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | STEEL | |
Total Number of Contacts | 9 |
Alternate Parts for MS3456KT20-16PX
This table gives cross-reference parts and alternative options found for MS3456KT20-16PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456KT20-16PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3456KT20-16PX | CONNECTOR, 9 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3456KT20-16PX vs MS3456KT20-16PX |
MS3456KT20-16PX | MIL Series Connector, 9 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS3456KT20-16PX vs MS3456KT20-16PX |