Part Details for MS3456KT20-18S by Conesys
Overview of MS3456KT20-18S by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MS3456KT20-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456KT20-18S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456KT20-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3456KT20-18S
|
Heilind Electronics | Straight Plug Stainless Cad Od | Americas - 1 in Stock |
|
$67.5384 / $78.5406 | Buy Now |
DISTI #
AERMS3456KT20-18S
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 5 |
|
$67.5401 / $78.5422 | Buy Now |
DISTI #
JTCMS3456KT20-18S
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 0 |
|
$91.9925 / $108.9757 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 157 |
|
$77.1100 / $94.2400 | Buy Now |