Part Details for MS3456KT20-27P by ITT Interconnect Solutions
Overview of MS3456KT20-27P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KT20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6015
|
Newark | Pv/Cv/Kpd |Itt Cannon MS3456KT20-27P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.8100 / $548.0400 | Buy Now |
DISTI #
MS3456KT20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3456KT20-27P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$503.7125 / $745.4945 | Buy Now |
DISTI #
965-MS3456KT2027P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$545.3600 | Order Now |
DISTI #
ITTMS3456KT20-27P
|
Heilind Electronics | MS3456KT20-27P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$504.0300 / $1,338.4400 | Buy Now | |
DISTI #
ITTMS3456KT20-27P
|
Interstate Connecting Components | MS3456KT20-27P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$504.0300 / $1,338.4400 | Buy Now |
Part Details for MS3456KT20-27P
MS3456KT20-27P CAD Models
MS3456KT20-27P Part Data Attributes
|
MS3456KT20-27P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3456KT20-27P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |