There are no models available for this part yet.
Overview of MS3456KT20-27PY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2027PYCJR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-DSBGA -40 to 125 |
Price & Stock for MS3456KT20-27PY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3456KT20-27PY-ND
|
DigiKey | AE5 14C 14#16 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
118 In Stock |
|
$131.4364 / $160.6500 | Buy Now | |
DISTI #
JTCMS3456KT20-27PY
|
Heilind Electronics | Straight Plug Stainless Cad Od | Americas - 5 in Stock |
|
$84.9257 / $100.6044 | Buy Now | |
DISTI #
AERMS3456KT20-27PY
|
Heilind Electronics | Straight Plug Stainless Cad Od | Americas - 1 in Stock |
|
$66.4800 / $77.5395 | Buy Now | |
DISTI #
JTCMS3456KT20-27PY
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 17 |
|
$84.9257 / $100.6044 | Buy Now | |
DISTI #
AERMS3456KT20-27PY
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 5 |
|
$66.4800 / $77.5395 | Buy Now | |
Powell Electronics | Straight Plug Min Qty: 1 | 111 |
|
$72.2900 / $88.3600 | Buy Now |