Part Details for MS3456KT20-8PX by Conesys
Overview of MS3456KT20-8PX by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KT20-8PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456KT20-8PX-ND
|
DigiKey | AE5 6C 4#16, 2#8 PIN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
162 In Stock |
|
$137.4182 / $167.9600 | Buy Now |
DISTI #
AERMS3456KT20-8PX
|
Heilind Electronics | Straight Plug Stainless Cad Od | Americas - 1 in Stock |
|
$63.9278 / $75.1252 | Buy Now |
DISTI #
AERMS3456KT20-8PX
|
Interstate Connecting Components | Straight Plug Stainless Cad Od | 5 |
|
$63.9278 / $75.1252 | Buy Now |