Part Details for MS3456L10SL-4S by Amphenol Corporation
Overview of MS3456L10SL-4S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456L10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456L10SL-4S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456L10SL-4S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3456L10SL-4S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456L10SL-4S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1250 / $99.7270 | Buy Now |
DISTI #
654-MS3456L10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector 2P STRAIGHT PLUG SKT THRD CRP SZ 10SL RoHS: Compliant | 24 |
|
$88.8500 / $104.1800 | Buy Now |
DISTI #
MS3456L10SL-4S
|
TTI | Circular MIL Spec Connector 2P STRAIGHT PLUG SKT THRD CRP SZ 10SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now | |
|
Powell Electronics | MIL-C 5015 AMPHENOL/MATRIX CONNECTOR Min Qty: 1 | 4 |
|
$29.7200 / $33.7700 | Buy Now |
Part Details for MS3456L10SL-4S
MS3456L10SL-4S CAD Models
MS3456L10SL-4S Part Data Attributes
|
MS3456L10SL-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3456L10SL-4S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: M39029/30-218 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MS3456L10SL-4S
This table gives cross-reference parts and alternative options found for MS3456L10SL-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456L10SL-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE556L10SL-4S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS3456L10SL-4S vs AE556L10SL-4S |