Part Details for MS3456L12S-3SZ by Conesys
Overview of MS3456L12S-3SZ by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456L12S-3SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456L12S-3SZ-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
204 In Stock |
|
$57.7818 / $70.6200 | Buy Now |
DISTI #
2403-MS3456L12S-3SZ-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$40.0500 / $52.3700 | Buy Now |
DISTI #
450 MS3456L12S-3SZ
|
Avnet Americas | 5015 2C 216S SKT PLUG - Bulk (Alt: 450 MS3456L12S-3SZ) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$27.1200 / $61.9900 | Buy Now |
DISTI #
JTCMS3456L12S-3SZ
|
Interstate Connecting Components | Straight Plug Nickel Alum | 0 |
|
$36.4985 / $44.3598 | Buy Now |
DISTI #
AERMS3456L12S-3SZ
|
Interstate Connecting Components | Straight Plug Nickel Alum | 0 |
|
$28.2960 / $34.3906 | Buy Now |
DISTI #
MS3456L12S-3SZ
|
ECCO | 2 |
|
$61.9900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$27.1200 / $61.9900 | Buy Now |