There are no models available for this part yet.
Overview of MS3456L32-6PX by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3456L32-6PX by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3456L32-6PX-ND
|
DigiKey | AE5 23C 16#16, 2#12, 3#8, 2#4 PI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$195.7272 / $239.2400 | Buy Now | |
DISTI #
AERMS3456L32-6PX
|
Heilind Electronics | Straight Plug Nickel Alum | Americas - 29 in Stock |
|
$79.7246 / $96.8962 | Buy Now | |
DISTI #
AERMS3456L32-6PX
|
Interstate Connecting Components | Straight Plug Nickel Alum | 88 |
|
$79.7261 / $96.8980 | Buy Now | |
DISTI #
JTCMS3456L32-6PX
|
Interstate Connecting Components | Straight Plug Nickel Alum | 0 |
|
$101.1820 / $119.8618 | Buy Now | |
Powell Electronics | Straight Plug Min Qty: 1 | 72 |
|
$107.6500 / $131.5800 | Buy Now |