Part Details for MS3456LS28-11PW by Conesys
Overview of MS3456LS28-11PW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29311PW | Texas Instruments | 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 | |
BQ29411PWRG4 | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | |
LM211PWR | Texas Instruments | Differential Comparator With Strobes 8-TSSOP -40 to 85 |
Price & Stock for MS3456LS28-11PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3456LS28-11PW-ND
|
DigiKey | AE5 22C 18#16, 4#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$196.6910 / $240.4000 | Buy Now |
DISTI #
AERMS3456LS28-11PW
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 5 in Stock |
|
$92.3640 / $105.1528 | Buy Now |
DISTI #
JTCMS3456LS28-11PW
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 3 in Stock |
|
$118.5123 / $134.9218 | Buy Now |
DISTI #
AERMS3456LS28-11PW
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 15 |
|
$92.3655 / $105.1546 | Buy Now |
DISTI #
JTCMS3456LS28-11PW
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 11 |
|
$118.5123 / $134.9218 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 75 |
|
$108.1800 / $132.2200 | Buy Now |