There are no models available for this part yet.
Overview of MS3456W14S-2S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS3456W14S-2S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3456W14S-2S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456W14S-2S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$169.0500 / $250.1940 | Buy Now | |
DISTI #
965-MS3456W14S2S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$183.0200 / $204.8700 | Order Now | |
DISTI #
ITTMS3456W14S-2S
|
Heilind Electronics | MS3456W14S-2S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$165.6700 / $410.5500 | Buy Now | |||
DISTI #
ITTMS3456W14S-2S
|
Interstate Connecting Components | MS3456W14S-2S | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$165.6700 / $410.5500 | Buy Now |
CAD Models for MS3456W14S-2S by ITT Interconnect Solutions
Part Data Attributes for MS3456W14S-2S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Related Parts for MS3456W14S-2S
-
MS3456W14S-2PMilitary Circular Connectors
-
320619Terminals and Terminal Blocks
-
302W2CSXX41A10XD Type Connectors
-
SSH-003T-P0.2-HAssembly Items
-
RJFTV6MGOther Circular Connectors
-
1355206-1Combination Line Connectors
-
MS35058-24Toggle Switches
-
M22759/32-18-0Wires and Cables
-
MM3Z16VT1GZener Diodes