Part Details for MS3456W16-11S by ITT Interconnect Solutions
Overview of MS3456W16-11S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MS3456W16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456W16-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3456W16-11S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$169.5000 / $250.8600 | Buy Now |
DISTI #
965-MS3456W1611S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$183.5100 / $205.4200 | Order Now |
DISTI #
ITTMS3456W16-11S
|
Heilind Electronics | MS3456W16-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$166.1100 / $411.6400 | Buy Now | |
DISTI #
ITTMS3456W16-11S
|
Interstate Connecting Components | MS3456W16-11S | 0 |
|
Buy Now | |
DISTI #
066919-0006
|
Avnet Abacus | (Alt: 066919-0006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$166.1100 / $411.6400 | Buy Now |
Part Details for MS3456W16-11S
MS3456W16-11S CAD Models
MS3456W16-11S Part Data Attributes
|
MS3456W16-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3456W16-11S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |