Part Details for MS3456W16S-1S-LC by Conesys
Overview of MS3456W16S-1S-LC by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3456W16S-1S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3456W16S-1S-LC-ND
|
DigiKey | CONN PLG HSG FMALE 7POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$30.1000 / $50.1700 | Buy Now |
DISTI #
MS3456W16S-1S-LC
|
Avnet Americas | Circular Housing MIL-DTL-5015 Series III Plug 7 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3456W16S-1S-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$0 | Buy Now |
DISTI #
34543706
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$33.0885 / $38.3405 | Buy Now |
DISTI #
MS3456W16S-1S-LC
|
ECCO | 1 |
|
Buy Now |