Part Details for MS3456W16S-8SY by Conesys
Overview of MS3456W16S-8SY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456W16S-8SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3456W16S-8SY-ND
|
DigiKey | AE5 5C 5#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$27.9200 / $46.5400 | Buy Now |
DISTI #
AER MS3456W16S-8S
|
Avnet Americas | - Bulk (Alt: AER MS3456W16S-8S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$44.8147 / $54.2819 | Buy Now |
DISTI #
AERMS3456W16S-8SY
|
Heilind Electronics | Straight Plug Cad Od Alum | Americas - 3 in Stock |
|
$36.2311 / $41.2478 | Buy Now |
DISTI #
JTCMS3456W16S-8SY
|
Interstate Connecting Components | Straight Plug Cad Od Alum | 0 |
|
Buy Now | |
DISTI #
AERMS3456W16S-8SY
|
Interstate Connecting Components | Straight Plug Cad Od Alum | 9 |
|
$36.2311 / $41.2478 | Buy Now |