Part Details for MS3456W32-6S by ITT Interconnect Solutions
Overview of MS3456W32-6S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456W32-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456W32-6S
|
Avnet Americas | - Bulk (Alt: MS3456W32-6S) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$489.6125 / $724.6265 | Buy Now |
DISTI #
965-MS3456W326S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$549.8100 / $593.3700 | Order Now |
DISTI #
ITTMS3456W32-6S
|
Heilind Electronics | MS3456W32-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$494.9700 / $1,259.0000 | Buy Now | |
DISTI #
ITTMS3456W32-6S
|
Interstate Connecting Components | MS3456W32-6S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$494.9700 / $1,259.0000 | Buy Now |
Part Details for MS3456W32-6S
MS3456W32-6S CAD Models
MS3456W32-6S Part Data Attributes
|
MS3456W32-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3456W32-6S
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING PLUG | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 32-6 |