Part Details for MS3459KT16-11SW by Conesys
Overview of MS3459KT16-11SW by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459KT16-11SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK2768
|
Newark | 5015 2C 2#12 Skt Plug |Aero Electric/conesys MS3459KT16-11SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$122.0600 / $150.5100 | Buy Now |
DISTI #
2403-MS3459KT16-11SW-ND
|
DigiKey | AE5 2C 2#12 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$63.3600 / $105.6000 | Buy Now |
DISTI #
AER MS3459KT16-11SW
|
Avnet Americas | - Bulk (Alt: AER MS3459KT16-11SW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 18 Factory Stock |
|
$88.9059 / $123.3516 | Buy Now |
DISTI #
AERMS3459KT16-11SW
|
Heilind Electronics | Plug Self-Lock Stainless Cad | Americas - 12 in Stock |
|
$80.1497 / $97.4128 | Buy Now |
DISTI #
AER MS3459KT16-11SW
|
Avnet Americas | - Bulk (Alt: AER MS3459KT16-11SW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 18 Factory Stock |
|
$88.9059 / $123.3516 | Buy Now |
DISTI #
AERMS3459KT16-11SW
|
Interstate Connecting Components | Plug Self-Lock Stainless Cad | 36 |
|
$80.1497 / $96.7299 | Buy Now |
DISTI #
JTCMS3459KT16-11SW
|
Interstate Connecting Components | Plug Self-Lock Stainless Cad Od | 0 |
|
Buy Now |