Part Details for MS3459L20-27SW by Conesys
Overview of MS3459L20-27SW by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459L20-27SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK2965
|
Newark | 5015 14C 14#16 Skt Plug |Aero Electric/conesys MS3459L20-27SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$128.0500 / $157.9000 | Buy Now |
DISTI #
2403-MS3459L20-27SW-ND
|
DigiKey | AE5 14C 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$66.5100 / $110.8500 | Buy Now |
DISTI #
3937-MS3459L20-27SW-ND
|
DigiKey | AE5 14C 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$136.9636 / $167.4000 | Buy Now |
DISTI #
AERMS3459L20-27SW
|
Heilind Electronics | Plug Self-Lock Nickel Alum | Americas - 7 in Stock |
|
$62.9625 / $76.5237 | Buy Now |
DISTI #
JTCMS3459L20-27SW
|
Interstate Connecting Components | Plug Self-Lock Nickel Alum | 0 |
|
Buy Now | |
DISTI #
AERMS3459L20-27SW
|
Interstate Connecting Components | Plug Self-Lock Nickel Alum | 23 |
|
$62.9625 / $76.5237 | Buy Now |
|
Powell Electronics | Self Locking Plug Min Qty: 1 | 29 |
|
$75.3300 / $92.0700 | Buy Now |