Part Details for MS3459LS28-11PX by Conesys
Overview of MS3459LS28-11PX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459LS28-11PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459LS28-11PX-ND
|
DigiKey | AE5 22C 18#16, 4#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
45 In Stock |
|
$341.0500 | Buy Now |
DISTI #
AERMS3459LS28-11PX
|
Heilind Electronics | Plug Self-Lock Stainless Psvt | Americas - 5 in Stock |
|
$113.0944 / $130.3251 | Buy Now |
DISTI #
AERMS3459LS28-11PX
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 15 |
|
$113.0959 / $130.3270 | Buy Now |
DISTI #
JTCMS3459LS28-11PX
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 0 |
|
Buy Now | |
|
Powell Electronics | Self Locking Plug Min Qty: 50 | 45 |
|
$187.5800 | Buy Now |