Part Details for MS3459W28-11PZ by Conesys
Overview of MS3459W28-11PZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459W28-11PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459W28-11PZ-ND
|
DigiKey | AE5 22C 18#16, 4#12 PIN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
158 In Stock |
|
$160.3272 / $195.9600 | Buy Now |
DISTI #
AERMS3459W28-11PZ
|
Heilind Electronics | Plug Self-Lock Cad Od Alum | Americas - 1 in Stock |
|
$98.4133 / $112.4820 | Buy Now |
DISTI #
JTCMS3459W28-11PZ
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 0 |
|
Buy Now | |
DISTI #
AERMS3459W28-11PZ
|
Interstate Connecting Components | Plug Self-Lock Cad Od Alum | 1 |
|
$86.8868 / $104.4559 | Buy Now |