Part Details for MS3464E27-50P by TE Connectivity
Overview of MS3464E27-50P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for MS3464E27-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS3464E27-50P
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$1,401.1100 | Order Now |
|
Onlinecomponents.com | Receptacle Assembly. RoHS: Compliant |
2 In Stock |
|
$927.7800 / $1,853.9500 | Buy Now |
DISTI #
61593569
|
Verical | MS3464E27-50P Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 1 |
|
$1,206.1140 / $2,410.1350 | Buy Now |
|
Master Electronics | Receptacle Assembly. RoHS: Compliant |
2 In Stock |
|
$927.7800 / $1,853.9500 | Buy Now |