Part Details for MS3467E19-50P by TE Connectivity
Overview of MS3467E19-50P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for MS3467E19-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3467E19-50P-ND
|
DigiKey | PLUG ASSY Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,094.1320 | Buy Now |
DISTI #
571-MS3467E19-50P
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$3,341.4100 | Order Now |
DISTI #
DCHMS3467E19-50P
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,159.2626 / $1,683.2800 | Buy Now | |
DISTI #
DCHMS3467E19-50P
|
Interstate Connecting Components | 0 |
|
$1,159.2626 / $1,683.2800 | Buy Now |