Part Details for MS3470L14-12P by Conesys
Overview of MS3470L14-12P by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for MS3470L14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5984
|
Newark | Circular Conn, Rcpt, 14-12, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3470L14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5300 / $50.9400 | Buy Now |
DISTI #
2403-MS3470L14-12P-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$31.3900 / $52.3200 | Buy Now |
DISTI #
470 MS3470L14-12P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3470L14-12P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3470L14-12P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470L14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L14-12P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 97 in Stock |
|
$27.3351 / $33.8215 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.8500 / $32.6300 | Buy Now | |
DISTI #
AERMS3470L14-12P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 292 |
|
$27.3351 / $33.8215 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 222 |
|
$31.6700 / $38.7100 | Buy Now |