Part Details for MS3470L14-18P by Conesys
Overview of MS3470L14-18P by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MS3470L14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5987
|
Newark | Circular Conn, Rcpt, 14-18, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3470L14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2000 / $73.1500 | Buy Now |
DISTI #
2403-MS3470L14-18P-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
107 In Stock |
|
$34.5200 / $57.5400 | Buy Now |
DISTI #
MS3470L14-18P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470L14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L14-18P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 54 in Stock4 On Order |
|
$28.2888 / $35.0014 | Buy Now |
DISTI #
AERMS3470L14-18P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 16412 On Order |
|
$28.2888 / $35.0014 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 83 |
|
$31.6500 / $38.6900 | Buy Now |