MS3470L14-19S
Description: MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS3470L14-19S by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for MS3470L14-19S by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS3470L14-19S
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 5
In Stock
  • 1 $38.2700
$38.2700 Buy Now

CAD Models for MS3470L14-19S by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3470L14-19S by Aero-Electric Connector Inc

MS3470L14-19S
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/5-115
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. MS3470L14-19S
    Aero-Electric Connector Inc
    MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS3470L14-19S

This table gives cross-reference parts and alternative options found for MS3470L14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470L14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3470R1419S CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470R1419S
MS3470W14-19S MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS3470L14-19S vs MS3470W14-19S
MS3470W14-19S MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle, Corsair Electrical Connectors Inc MS3470L14-19S vs MS3470W14-19S
MS3470W14-19S MS3470W14-19S TE Connectivity MS3470L14-19S vs MS3470W14-19S
MS3470A14-19S MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS3470L14-19S vs MS3470A14-19S
MS3470R1419S 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470L14-19S vs MS3470R1419S
MS3470L14-19S 19 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470L14-19S
MS3470E1419S 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470L14-19S vs MS3470E1419S
MS3470L1419S CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470L1419S
MS3470L14-19S MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc MS3470L14-19S vs MS3470L14-19S
Part Number Description Manufacturer Compare
MS3470L1419S 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470L14-19S vs MS3470L1419S
MS3470W14-19S MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol FCi MS3470L14-19S vs MS3470W14-19S
MS3470L1419S CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470L1419S
MS3470R1419S CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470R1419S
MS3470L14-19S MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS3470L14-19S vs MS3470L14-19S
MS3470W14-19S MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS3470L14-19S vs MS3470W14-19S
MS3470E1419S 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470L14-19S vs MS3470E1419S
MS3470E1419S CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470E1419S
MS3470W1419S CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470L14-19S vs MS3470W1419S
MS3470R1419S 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470L14-19S vs MS3470R1419S

Related Parts for MS3470L14-19S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3470L14-19S by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3470L14-19S by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS3470L14-19S would you like to use for your alert(s)?
  • Please alert me when MS3470L14-19S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3470L14-19S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3470L14-19S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3470L14-19S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3470L14-19S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3470L14-19S by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: