There are no models available for this part yet.
Overview of MS3470L14-5PZ by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3470L14-5PZ by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS3470L14-5PZ-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
263 In Stock |
|
$28.9600 / $48.2700 | Buy Now | |
DISTI #
470 MS3470L14-5PZ
|
Avnet Americas | CONNECTOR CIRCULAR NARROW FLANGE RECEPTACLE 05CT PIN - Bulk (Alt: 470 MS3470L14-5PZ) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3470L14-5PZ
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 112 in Stock |
|
$25.7097 / $31.8104 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2000 / $30.7100 | Buy Now | ||
DISTI #
33265198
|
Verical | Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 385 |
|
$34.8486 / $43.9441 | Buy Now | |
DISTI #
48826414
|
Verical | Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$34.0410 / $56.5156 | Buy Now | |
DISTI #
AERMS3470L14-5PZ
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 337 |
|
$26.7011 / $31.8104 | Buy Now | |
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 422 |
|
$28.3800 / $34.6900 | Buy Now |