Part Details for MS3470L14-5S by Conesys
Overview of MS3470L14-5S by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5207
|
Newark | Circular Conn, Rcpt, 14-5, Wall Mount, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys MS3470L14-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9400 / $57.7400 | Buy Now |
DISTI #
2403-MS3470L14-5S-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
222 In Stock |
|
$29.9900 / $49.9900 | Buy Now |
DISTI #
MS3470L14-5S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470L14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3470L14-5S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3470L14-5S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L14-5S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 42 in Stock |
|
$26.2913 / $32.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0900 / $30.5700 | Buy Now |
DISTI #
31381517
|
Verical | Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 208 |
|
$41.6556 / $45.5059 | Buy Now |
DISTI #
AERMS3470L14-5S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 126 |
|
$26.2913 / $32.5300 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 474 |
|
$30.3300 / $37.0700 | Buy Now |