There are no models available for this part yet.
Overview of MS3470L20-16S by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for MS3470L20-16S by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y5216
|
Newark | Circular Conn, Rcpt, 20-16, Wall Mount, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:16Contacts, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3470L20-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4000 / $79.8700 | Buy Now | |
DISTI #
2403-MS3470L20-16S-ND
|
DigiKey | CONN RCPT FMALE 16POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
120 In Stock |
|
$45.0100 / $75.0100 | Buy Now | |
DISTI #
MS3470L20-16S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: MS3470L20-16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3470L20-16S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 4 in Stock |
|
$36.7671 / $43.6427 | Buy Now | |
Onlinecomponents.com | Circular Connector - Narrow Flange Receptacle - Female Sockets - 16 Position - Shell Size 20 - 20-16 Insert Arrang. - Crimp Termination - Panel Mount. RoHS: Compliant |
52 On Order |
|
$32.3800 / $44.4000 | Buy Now | ||
DISTI #
AERMS3470L20-16S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 12 |
|
$36.7671 / $43.6427 | Buy Now | |
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 159 |
|
$42.7100 / $52.2000 | Buy Now | ||
DISTI #
MS3470L20-16S
|
ECCO | 52 |
|
$44.4000 | Buy Now | ||
Master Electronics | Circular Connector - Narrow Flange Receptacle - Female Sockets - 16 Position - Shell Size 20 - 20-16 Insert Arrang. - Crimp Termination - Panel Mount. RoHS: Compliant |
52 On Order |
|
$32.3800 / $44.4000 | Buy Now |