There are no models available for this part yet.
Overview of MS3470L22-41P by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for MS3470L22-41P by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P6001
|
Newark | Circular Conn, Rcpt, 22-41, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3470L22-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6600 / $92.8300 | Buy Now | |
DISTI #
2403-MS3470L22-41P-ND
|
DigiKey | CONN RCPT MALE 41POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
391 In Stock |
|
$44.2500 / $73.7500 | Buy Now | |
DISTI #
470 MS3470L22-41P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3470L22-41P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3470L22-41P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470L22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
2 On Order |
|
$38.0700 / $50.3900 | Buy Now | ||
DISTI #
AERMS3470L22-41P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
$39.2777 / $48.5978 | Buy Now | |
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 392 |
|
$46.9500 / $57.3800 | Buy Now | ||
DISTI #
MS3470L22-41P
|
ECCO | 2 |
|
$50.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2 On Order |
|
$38.0700 / $50.3900 | Buy Now |
CAD Models for MS3470L22-41P by Conesys
Related Parts for MS3470L22-41P
-
MS3470L14-12PMilitary Circular Connectors
-
WTDXA14SJTAHeaders and Edge Type Connectors
-
66506-3Terminals and Terminal Blocks
-
HDR15PD Type Connectors
-
745255-2Assembly Items
-
770016-1Combination Line Connectors
-
2194A1-12VVisible LEDs
-
5CEBA9F23C8NField Programmable Gate Arrays
-
MS27216-6Snap Acting/Limit Switches