Part Details for MS3470L22-41S by Conesys
Overview of MS3470L22-41S by Conesys
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L22-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5220
|
Newark | Circular Conn, Rcpt, 22-41, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Socketrohs Compliant: No |Aero Electric/conesys MS3470L22-41S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7500 / $92.9300 | Buy Now |
DISTI #
2403-MS3470L22-41S-ND
|
DigiKey | CONN RCPT FMALE 41POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
225 In Stock |
|
$50.0100 / $83.3600 | Buy Now |
DISTI #
MS3470L22-41S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: MS3470L22-41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3470L22-41S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: 470 MS3470L22-41S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L22-41S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 37 in Stock |
|
$42.8953 / $53.0740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
96 On Order |
|
$42.3200 / $56.0300 | Buy Now |
DISTI #
31381323
|
Verical | Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 225 |
|
$68.5123 / $74.7855 | Buy Now |
DISTI #
53817736
|
Verical | Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 77 |
|
$43.2428 / $71.2385 | Buy Now |
DISTI #
AERMS3470L22-41S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 111 |
|
$42.8911 / $53.0687 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 233 |
|
$54.9100 / $67.1100 | Buy Now |