Part Details for MS3470L8-33SW by Conesys
Overview of MS3470L8-33SW by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L8-33SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3470L8-33SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3470L8-33SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3470L8-33SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: 470 MS3470L8-33SW) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470L8-33SW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 11 in Stock |
|
$22.7619 / $28.1629 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$17.0300 / $38.9100 | Buy Now |
DISTI #
AERMS3470L8-33SW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 33 |
|
$22.7612 / $28.1623 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 49 |
|
$25.4000 / $31.0400 | Buy Now |
DISTI #
MS3470L8-33SW
|
ECCO | 1 |
|
$38.9100 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$17.0300 / $38.9100 | Buy Now |