Part Details for MS3470W18-8SW by Conesys
Overview of MS3470W18-8SW by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470W18-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6247
|
Newark | Connector |Aero Electric/conesys MS3470W18-8SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3100 / $76.3100 | Buy Now |
DISTI #
2403-MS3470W18-8SW-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
203 In Stock |
|
$34.4200 / $57.3700 | Buy Now |
DISTI #
470 MS3470W18-8SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: 470 MS3470W18-8SW) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3470W18-8SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3470W18-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470W18-8SW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 66 in Stock |
|
$35.2704 / $41.8459 | Buy Now |
DISTI #
AERMS3470W18-8SW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 200 |
|
$33.8285 / $41.8557 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 197 |
|
$42.6400 / $52.1100 | Buy Now |