Part Details for MS3470W20-24PY by Conesys
Overview of MS3470W20-24PY by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470W20-24PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3470W20-24PY-ND
|
DigiKey | AE7 24C 24#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
361 In Stock |
|
$77.8910 / $95.2000 | Buy Now |
DISTI #
2403-MS3470W20-24PY-ND
|
DigiKey | AE7 24C 24#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$63.8320 / $73.6500 | Buy Now |
DISTI #
AERMS3470W20-24PY
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 1 in Stock |
|
$40.3569 / $47.5171 | Buy Now |
DISTI #
AERMS3470W20-24PY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 1 |
|
$40.3569 / $47.5171 | Buy Now |