Part Details for MS3470W20-41P by Conesys
Overview of MS3470W20-41P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for MS3470W20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5236
|
Newark | Circular Conn, Rcpt, 20-41, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3470W20-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5100 / $86.8900 | Buy Now |
DISTI #
2403-MS3470W20-41P-ND
|
DigiKey | CONN RCPT MALE 41POS GOLD CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3470W20-41P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470W20-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3470W20-41P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3470W20-41P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470W20-41P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 33 in Stock |
|
$36.7464 / $45.4658 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
92 On Order |
|
$32.8700 / $43.4500 | Buy Now |
DISTI #
AERMS3470W20-41P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 100 |
|
$36.7464 / $45.4658 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 378 |
|
$43.3600 / $53.0000 | Buy Now |
DISTI #
MS3470W20-41P
|
ECCO | 92 |
|
$43.4500 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
92 On Order |
|
$32.8700 / $43.4500 | Buy Now |