Part Details for MS3470W24-61S by Conesys
Overview of MS3470W24-61S by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470W24-61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6059
|
Newark | Circular Conn, Rcpt, 24-61, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3470 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:61Contacts, Circular Contact Type:Crimp Socketrohs Compliant: No |Aero Electric/conesys MS3470W24-61S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3700 / $100.5500 | Buy Now |
DISTI #
2403-MS3470W24-61S-ND
|
DigiKey | CONN RCPT FMALE 61POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
297 In Stock |
|
$59.0500 / $98.4100 | Buy Now |
DISTI #
470 MS3470W24-61S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3470W24-61S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3470W24-61S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470W24-61S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470W24-61S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 84 in Stock |
|
$48.8845 / $60.4842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$26.8200 / $35.4600 | Buy Now |
DISTI #
AERMS3470W24-61S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 252 |
|
$48.8752 / $60.4728 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 37 |
|
$54.7600 / $66.9300 | Buy Now |
DISTI #
MS3470W24-61S
|
ECCO | 1 |
|
$35.4600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 On Order |
|
$26.8200 / $35.4600 | Buy Now |