Part Details for MS3471L18-8S by Conesys
Overview of MS3471L18-8S by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3471L18-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6096
|
Newark | Circular Conn, Rcpt, 18-8, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3471L18-8S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4800 / $82.3100 | Buy Now |
DISTI #
2403-MS3471L18-8S-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$38.5000 / $64.1700 | Buy Now |
DISTI #
MS3471L18-8S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3471L18-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3471L18-8S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 66 in Stock |
|
$34.3088 / $42.4499 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7000 / $43.5000 | Buy Now |
DISTI #
31380971
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$49.0457 | Buy Now |
DISTI #
AERMS3471L18-8S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 200 |
|
$34.3168 / $42.4598 | Buy Now |
DISTI #
MS3471L18-8S
|
ECCO | 31 |
|
$43.5000 | Buy Now |