Part Details for MS3471W14-15P-LC by Conesys
Overview of MS3471W14-15P-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3471W14-15P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3471W14-15P-LC-ND
|
DigiKey | CONN RCPT HSG MALE 15POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$29.2400 / $48.7400 | Buy Now |
DISTI #
MS3471W14-15P-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Receptacle 15 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3471W14-15P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
78404759
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 189 |
|
$26.9219 / $45.1250 | Buy Now |
DISTI #
32586458
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$32.1490 / $37.2516 | Buy Now |