Part Details for MS3472L12-8S by Conesys
Overview of MS3472L12-8S by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3472L12-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M9663
|
Newark | Circular Conn, Rcpt, 12-8, Wall Mount, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3472 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys MS3472L12-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
470 MS3472L12-8S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: 470 MS3472L12-8S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3472L12-8S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3472L12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3472L12-8S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 10 in Stock |
|
$25.7163 / $31.8185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$21.1300 / $48.2900 | Buy Now |
DISTI #
AERMS3472L12-8S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 32 |
|
$25.7149 / $31.8168 | Buy Now |
|
Powell Electronics | Wide Flange Mount Receptacle Min Qty: 1 | 63 |
|
$29.1500 / $35.6200 | Buy Now |
DISTI #
MS3472L12-8S
|
ECCO | 1 |
|
$48.2900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$21.1300 / $48.2900 | Buy Now |